SS075Q102F040R1A

E-Switch
612-SS075Q102F040R1A
SS075Q102F040R1A

Mfr.:

Description:
Basic / Snap Action Switches Snap Action, SPDT, On-(Off), Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹85.35 ₹853.50
₹74.17 ₹1,854.25
₹73.71 ₹3,685.50
₹73.43 ₹7,343.00
₹59.45 ₹14,862.50
₹58.14 ₹29,070.00
₹48.17 ₹48,170.00
₹48.08 ₹2,40,400.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SS075
Subminiature
SPDT
ON - (OFF)
Lever
100 mA
125 VAC
40 gf
Solder Pin
PCB Mount
Bulk
Actuator Style: Straight
Brand: E-Switch
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS Sub-Miniature Snap Action Switches

E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls