ST143D00

E-Switch
612-ST143D00
ST143D00

Mfr.:

Description:
Toggle Switches 20A 2HP SP On-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 897

Stock:
897 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹431.23 ₹431.23
₹412.37 ₹4,123.70
₹396.19 ₹39,619.00
₹385.41 ₹96,352.50
₹376.43 ₹1,88,215.00
₹358.46 ₹3,58,460.00
₹345.88 ₹8,64,700.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Quick Connect
20 A
125 VAC
M12
Standard
Unsealed
Silver
cULus
ST1
Bulk
Actuator Style: Bat
Brand: E-Switch
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 28.123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99