ST22KD00

E-Switch
612-ST22KD00
ST22KD00

Mfr.:

Description:
Toggle Switches 20A 125VAC Solder (On)-Off-(On) 2 Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹381.82 ₹3,81,820.00
₹380.92 ₹9,52,300.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount
Solder Lug
20 A
125 VAC
M12
Standard
Unsealed
Silver
ST2
Bulk
Actuator Style: Bat
Brand: E-Switch
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

ST2 Toggle Switches

E-Switch ST2 Series Toggle Switches features tab, screw, and solder options, a rubber boot for water and dust protection, and a heavy-duty rating with UL approvals.