ST242D00

E-Switch
612-ST242D00
ST242D00

Mfr.:

Description:
Toggle Switches 20A 2HP DP Off-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 993

Stock:
993 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹660.32 ₹660.32
₹570.48 ₹5,704.80
₹538.14 ₹13,453.50
₹514.78 ₹25,739.00
₹492.32 ₹49,232.00
₹463.57 ₹1,15,892.50
₹442.91 ₹2,21,455.00
₹420.45 ₹4,20,450.00
₹419.55 ₹10,48,875.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPST
OFF - ON
Panel Mount
Quick Connect
20 A
125 VAC
M12
Standard
Unsealed
Silver
ST2
Bulk
Actuator Style: Bat
Brand: E-Switch
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 48.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

ST2 Toggle Switches

E-Switch ST2 Series Toggle Switches features tab, screw, and solder options, a rubber boot for water and dust protection, and a heavy-duty rating with UL approvals.