ST5DP51T1S2

E-Switch
612-ST5DP51T1S2
ST5DP51T1S2

Mfr.:

Description:
Toggle Switches TOGGLE, DPST, Off-(On), Panel Mount, IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,368.26 ₹5,47,304.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPST
OFF - (ON)
Panel Mount
Screw
16 A
125 VAC
15/32-32
Bat
Unsealed
Silver
IP40
ST5
Bulk
Actuator Length: 17 mm
Actuator Material: Metal
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 400
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099

ST5 Toggle Switch

E-Switch ST5 Toggle switches are panel-mounted toggle switches that come in both 2 and 3 position configurations. These switches feature contact ratings up to 20A for both 250VAC and 30VDC, as well as an estimated life of 1000 electrical cycles. E-Switch ST5 Toggle switches feature a variety of other configurations, such as multiple actuator and termination options.