TL1105AF250Q

E-Switch
612-TL1105AF250
TL1105AF250Q

Mfr.:

Description:
Tactile Switches 6.0X5.0MM 250G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6,715

Stock:
6,715 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹24.32 ₹243.20
₹22.64 ₹566.00
₹16.77 ₹1,677.00
₹16.40 ₹4,100.00
₹13.88 ₹10,410.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Straight
3.6 mm
Dome
OFF - (ON)
2.5 N
50 mA
12 VDC
No
SPST
PC Pin
6 mm
6 mm
5 mm
TL1105
100000 Cycle
Bulk
Actuator Material: Nylon
Actuator Style: Round
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile Switch
Part # Aliases: TL1105AF250Q-KR
Unit Weight: 219 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.