TL1107AF130WQ

E-Switch
612-TL1107AF130W
TL1107AF130WQ

Mfr.:

Description:
Tactile Switches 6.4X 4.3MM 130G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9,692

Stock:
9,692 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹30.10 ₹301.00
₹28.05 ₹701.25
₹25.34 ₹2,534.00
₹23.76 ₹5,940.00
₹22.46 ₹11,230.00
₹19.10 ₹19,100.00
₹17.80 ₹35,600.00
₹17.33 ₹86,650.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Straight
3.5 mm
Rectangular
OFF - (ON)
130 gf
50 mA
12 VDC
No
SPST
PC Pin
6 mm
3.5 mm
4.3 mm
TL1107
Bulk
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.025 mm
Unit Weight: 259.317 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.