TL1220R2BBBGHALO

E-Switch
612-TL1220R2BBBGHALO
TL1220R2BBBGHALO

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Through Hole PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,056

Stock:
1,056 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹546.97 ₹546.97
₹464.04 ₹46,404.00
₹355.02 ₹1,77,510.00
₹291.65 ₹2,91,650.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Illuminated
Green
LED
Through Hole
Straight
5.5 mm
Flush
OFF - (ON)
1.8 N
50 mA
12 VDC
No
SPST
PC Pin
Black
9.9 mm
TL1220
5000000 Cycle
Tray
Actuator Style: Round
Brand: E-Switch
Button Size: 8 mm
Contact Plating: Silver
Features: Lighted Halo
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Travel: 0.2 mm
Type: Tactile Switch
Unit Weight: 1.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.