TL1275CB2WA500QPW

E-Switch
612-L1275CB2WA500QPW
TL1275CB2WA500QPW

Mfr.:

Description:
Tactile Switches (Black Housing/Actuator)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹822.78 ₹16,45,560.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Illuminated
White
LED
Through Hole
Straight
Round
ON - OFF
350 gf
50 mA
12 VDC
No
SPST
Wire Lead
TL1275
100000 Cycle
Tray
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap-In
Product Type: Tactile Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL1275 Tact Switches

E-Switch® TL1275 Tact Switches are panel mount 19mm diameter tactile switches designed with 500mm long 26AWG wire leads and connectors. These switches provide SPST contact arrangement, 100,000 cycles of electrical life, 0.25mm travel, and an actuation force of 350gf. The TL1275 tactile switches feature a snap-in flat bezel actuator, a 10mm diameter button, and an illuminated power symbol. This illumination is available in multiple, single, and bi-color LED options. Typical applications include audio/visual equipment, computer peripherals, consumer electronics, instrumentation, security devices, and medical equipment.