TS0101F020PR

E-Switch
612-TS0101F020PR
TS0101F020PR

Mfr.:

Description:
Basic / Snap Action Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.67 ₹5,36,700.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TS
Subminiature
Lever
300 mA
6 VDC
20 +/- 10 gf
Snap In
Brand: E-Switch
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Accessories
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS1 Sub-Miniature Snap Action Switches

E-Switch Sub-Miniature Snap Action TS1 Switches feature PC pin termination and an operating force of 70g. Applications for the E-Switch Sub-Miniature Snap Action TS1 Switches include security and detection, appliances, instrumentation, and power tools.

TS Sub-Miniature Snap Action Switches

E-Switch TS Sub-Miniature Snap Action Switches feature a vertical, left, or right angle PC pin termination with a mechanical life cycle of 100,000. E-Switch TS Sub-Miniature Snap Action Switches applications include security and detection devices, appliances, instrumentation, power tools, and more.