ECS-.327-4-16R-TR

ECS
520-ECS.327416RTR
ECS-.327-4-16R-TR

Mfr.:

Description:
Crystals 32.768 KHz 4 pF ECX-16R +/-20 ppm 60K Ohm 1.6 x 1.0 x 0.5 mm -40 - +85C RoHS ECX-16R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,925

Stock:
4,925 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹137.91 ₹137.91
₹120.20 ₹1,202.00
₹109.02 ₹2,725.50
₹104.36 ₹10,436.00
₹98.77 ₹24,692.50
₹95.04 ₹47,520.00
₹89.73 ₹89,730.00
₹87.12 ₹2,17,800.00
Full Reel (Order in multiples of 5000)
₹82.56 ₹4,12,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32.768 kHz
4 pF
20 PPM
- 40 C
+ 85 C
SMD/SMT
0.5 uW
1.6 mm
1 mm
0.8 mm
ECX-16R
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Type: Tuning Fork Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-16R SMD Tuning Fork Crystal

ECS ECX-16R SMD Tuning Fork Crystal is a miniature crystal with a very low equivalent series resistance (ESR) rating, which is ideal for low-power microcontrollers and real-time clock (RTC) applications. The crystal is RoHS compliant and features a compact 1.6mm x 1mm footprint. The ECS ECX-16R SMD Tuning Fork Crystal offers a 32.768KHz frequency rating, a ±20ppm frequency tolerance, and a 12.5pF load capacitance within a -40°C to +85°C operating temperature range. The ECX-16R crystal is ideal for wireless, commercial-off-the-shelf (COTS), industrial, and the Internet of Things (IoT) applications.