ECS-035-S-5PX-TR

ECS
520-ECS-035S-5PX-T
ECS-035-S-5PX-TR

Mfr.:

Description:
Crystals 3.579545 MHz Series -10C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹73.61 ₹73.61
₹62.80 ₹628.00
₹59.64 ₹1,491.00
₹54.14 ₹5,414.00
₹51.34 ₹12,835.00
Full Reel (Order in multiples of 1000)
₹43.52 ₹43,520.00
₹43.42 ₹86,840.00
₹41.56 ₹2,07,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
3.579545 MHz
Series
30 PPM
50 PPM
HC-49/USX
- 10 C
+ 70 C
SMD/SMT
150 Ohms
500 uW
13.2 mm
4.8 mm
4.3 mm
CSM-7X
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSM-7X SMD Quartz Crystals

ECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.