ECS-100AX-080

ECS
520-TCF800-X
ECS-100AX-080

Mfr.:

Description:
Standard Clock Oscillators DIP-14 5V 8MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 528

Stock:
528 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹292.59 ₹292.59
₹255.31 ₹2,553.10
₹230.15 ₹5,753.75
₹219.90 ₹21,990.00
₹203.13 ₹50,782.50
₹197.54 ₹98,770.00
₹178.91 ₹1,78,910.00
₹175.18 ₹4,37,950.00
₹173.31 ₹8,66,550.00

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
Full Size
8 MHz
100 PPM
4.75 V
5.25 V
TTL
Radial
0 C
+ 70 C
20.86 mm (0.821 in)
13.2 mm (0.52 in)
5.08 mm (0.2 in)
ECS-100X
Tube
Brand: ECS
Current Rating: 30 mA
Duty Cycle - Max: 60 %
Operating Supply Voltage: 5 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Part # Aliases: ECS-100AX-8.0
Unit Weight: 3.616 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.