ECS-120-10-33B-CKM-TR3

ECS
520-EC1201033BCKMTR3
ECS-120-10-33B-CKM-TR3

Mfr.:

Description:
Crystals 12.000 MHz 10 pF ECS-33B 10/10 ppm -20 - +70C 1 ppm Aging 3225 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,740

Stock:
1,740 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹50.32 ₹50.32
₹43.79 ₹437.90
₹39.79 ₹994.75
₹38.11 ₹3,811.00
₹36.06 ₹9,015.00
₹34.57 ₹17,285.00
₹33.08 ₹33,080.00
Full Reel (Order in multiples of 3000)
₹29.17 ₹87,510.00
₹28.23 ₹1,69,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.00
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
10 pF
10 PPM
10 PPM
SMD-4
- 20 C
+ 70 C
SMD/SMT
100 Ohms
200 uW
3.2 mm
2.5 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Miniature Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-33B SMD Crystals

ECS ECS-33B SMD Crystals feature a 3.2mm x 2.5mm x 0.8mm ceramic package with low first-year aging of ±1ppm maximum. These crystals have a 10MHz to 54MHz frequency range for wireless applications. Other features include high reliability and improved stability, fundamental mode of oscillation, and 200μW drive level. ECS ECS-33B SMD Crystals are ideal for the Internet of Things (IoT), smart home sensors, BLUETOOTH® Low Energy, Wi-Fi®, and wearable applications.