ECS-160.003-18-1X

ECS
520-HCA1601-18X
ECS-160.003-18-1X

Mfr.:

Description:
Crystals 16.000312MHz 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹46.50 ₹465.00
₹44.17 ₹1,104.25
₹39.97 ₹3,997.00
₹37.92 ₹11,376.00
₹36.06 ₹18,030.00
₹34.48 ₹34,480.00
₹32.15 ₹80,375.00
₹30.75 ₹1,53,750.00

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16.000312 MHz
18 pF
30 PPM
50 PPM
HC-49
- 10 C
+ 70 C
Radial
40 Ohms
1 mW
11.35 mm
4.65 mm
13.46 mm
HC49UX
Brand: ECS
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.