ECS-2016MV-260-CN-TR

ECS
520-2016MV-260-CNT
ECS-2016MV-260-CN-TR

Mfr.:

Description:
Standard Clock Oscillators 26MHz CMOS 1.6-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 909

Stock:
909 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹161.20 ₹161.20
₹140.70 ₹1,407.00
₹127.66 ₹3,191.50
₹121.13 ₹12,113.00
₹113.68 ₹28,420.00
₹109.95 ₹54,975.00
Full Reel (Order in multiples of 1000)
₹98.77 ₹98,770.00
₹95.04 ₹1,90,080.00
₹92.25 ₹4,61,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
26 MHz
25 PPM
15 pF
1.6 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.85 mm (0.033 in)
ECS-2016MV
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MultiVolt Oscillators

ECS MultiVolt Oscillators serve multiple design platforms. The oscillators are available in industry standard packages and can operate across the usable battery supply of 1.6~3.6 Volts DC or in a static supply voltage application. ECS MultiVolt Oscillators quartz technology offers better jitter and overall better performance than MEMS at a lower cost point.

2016MV Multi-Volt Crystal Oscillators

ECS 2016MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators in a 2.0 x 1.6 x 0.85mm ceramic package. These ECS oscillators occupy a 2.5mm x 2.0mm footprint and offer a 1.500MHz to 54.000MHz frequency range with ±25ppm stability. The low jitter, RoHS-compliant oscillators feature a wide 1.6V to 3.6V supply voltage, 15pF output load, and can operate in temperatures ranging from -40°C to +85°C. 2016MV multi-volt crystal oscillators are ideal for low-power/portable, industrial, and Internet of Things applications.