ECS-2016MVQ-250-CN-TR

ECS
520-2016MVQ-250-CN-T
ECS-2016MVQ-250-CN-TR

Mfr.:

Description:
Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,25ppm,-40C - 85C,7mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,349

Stock:
2,349 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹161.20 ₹161.20
₹140.70 ₹1,407.00
₹127.66 ₹3,191.50
₹121.13 ₹12,113.00
₹113.68 ₹28,420.00
Full Reel (Order in multiples of 1000)
₹109.02 ₹1,09,020.00
₹101.57 ₹2,03,140.00
₹95.98 ₹4,79,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
25 MHz
25 PPM
15 pF
1.6 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.85 mm (0.033 in)
AEC-Q200
2016MVQ
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-2016MVQ SMD MultiVolt™ Crystal Oscillators

ECS ECS-2016MVQ SMD MultiVolt™ Crystal Oscillators feature a miniature 2mm x 1.6mm x 0.85mm ceramic package. MultiVolt oscillators can operate across a usable battery supply of 1.6VDC to 3.6VDC or in a static supply voltage application. ECS-2016MVQ oscillators offer low jitter and are AEC-Q200 qualified, making them ideal for industrial and automotive applications.