ECS-2200B-666

ECS
520-2200B-666
ECS-2200B-666

Mfr.:

Description:
Standard Clock Oscillators OSC XO 66.666MHZ HCMOS TTL PC ECS-2200 XO (Standard) 66.666MHz Enable/Disable HCMOS, TTL 5V +/-50ppm 0C - 70C 77mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹267.09 ₹267.09
₹219.24 ₹2,192.40
₹204.45 ₹8,178.00
₹193.14 ₹23,176.80
₹182.70 ₹51,156.00
₹173.13 ₹90,027.60
₹164.43 ₹1,64,430.00

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
REACH - SVHC:
Standard Oscillators
13.2 mm x 13.2 mm
66.666 MHz
50 PPM
50 pF
4.75 V
5.25 V
HCMOS, TTL
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2200
Tube
Brand: ECS
Current Rating: 45 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Oscillators
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99