ECS-2520MVLC-018-BN-TR

ECS
520-2520MVLC-018BNTR
ECS-2520MVLC-018-BN-TR

Mfr.:

Description:
Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),1.8432MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,837

Stock:
2,837 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹121.13 ₹121.13
₹105.29 ₹1,052.90
₹95.98 ₹2,399.50
₹91.32 ₹9,132.00
₹86.38 ₹21,595.00
₹82.84 ₹41,420.00
Full Reel (Order in multiples of 1000)
₹79.30 ₹79,300.00
₹74.54 ₹1,49,080.00
₹71.93 ₹3,59,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
1.8432 MHz
50 PPM
15 pF
1.6 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
2520MVLC
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-2520MVLC SMD MultiVolt™ Crystal Oscillators

ECS ECS-2520MVLC SMD MultiVolt™ Low Current Crystal Oscillators feature a MultiVolt capability of 1.6V to 3.6V. These miniature CMOS oscillators come in a ceramic package that measures 2.5mm x 2mm x 0.8mm. ECS ECS-2520MVLC MultiVolt Crystal Oscillators offer low jitter and are compatible with 1.8V, 2.5V, or 3.3V power supplies. Typical applications include LoRa WAN, low power/portables, industrial, and Internet of Things (IoT).