ECS-320-8-37B-7KM-TR3

ECS
520-ECS320837B7KMTR3
ECS-320-8-37B-7KM-TR3

Mfr.:

Description:
Crystals 32.000 MHz 8 pF ECX-1637B +/-7/10ppm -20 - +70C +/-1 ppm Aging 2016 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,513

Stock:
5,513 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.06 ₹33.06
₹27.14 ₹271.40
₹26.01 ₹1,300.50
₹23.58 ₹2,358.00
₹21.66 ₹10,830.00
Full Reel (Order in multiples of 3000)
₹19.49 ₹58,470.00
₹18.10 ₹1,08,600.00
₹17.49 ₹1,57,410.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
8 pF
7 PPM
10 PPM
SMD-4
- 20 C
+ 70 C
SMD/SMT
50 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637B
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Miniature Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

ECX-1637B SMD Crystals

ECS ECX-1637B SMD Crystals are available in a subminiature ceramic package measuring 2.0mm x 1.6mm x 0.45mm. These crystals feature low first-year aging of ±1ppm or ±2ppm maximum, a 16MHz to 96MHz frequency range, and 3pF shunt capacitance. This series is RoHS compliant and offers extended temperature range options. ECS ECX-1637B SMD Crystals are ideal for wireless applications, including the Internet of Things (IoT), medical, Wi-Fi®, and BLUETOOTH®.