ECS-480-10-37B2-RWN-TR

ECS
520-480-10-37B2RWNTR
ECS-480-10-37B2-RWN-TR

Mfr.:

Description:
Crystals ESR 40,FREQ 48,STABILITY 15ppm,TOLERANCE 15ppm,CL 10pF,AGING 2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,661

Stock:
5,661 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹36.34 ₹36.34
₹31.87 ₹318.70
₹28.98 ₹724.50
₹27.67 ₹2,767.00
₹26.18 ₹6,545.00
₹25.16 ₹12,580.00
₹22.74 ₹22,740.00
Full Reel (Order in multiples of 3000)
₹21.25 ₹63,750.00
₹19.75 ₹1,18,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
48 MHz
10 pF
15 PPM
15 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
40 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637B2
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637B2 SMD Crystals

ECS ECX-1637B2 SMD Crystals offer low first-year aging of ±2ppm and come in a compact 2.0mm x 1.6mm x 0.45mm ceramic package. These crystals feature a 16MHz to 50MHz frequency range and operate in a -30°C to +85°C temperature range with an extended temperature range available. ECS ECX-1637B2 SMD Crystals are ideal for use in wireless applications

ECX-1637B SMD Crystals

ECS ECX-1637B SMD Crystals are available in a subminiature ceramic package measuring 2.0mm x 1.6mm x 0.45mm. These crystals feature low first-year aging of ±1ppm or ±2ppm maximum, a 16MHz to 96MHz frequency range, and 3pF shunt capacitance. This series is RoHS compliant and offers extended temperature range options. ECS ECX-1637B SMD Crystals are ideal for wireless applications, including the Internet of Things (IoT), medical, Wi-Fi®, and BLUETOOTH®.