ECS-CTP-2.00-15-TR

ECS
520-ECSCTP2.0015TR
ECS-CTP-2.00-15-TR

Mfr.:

Description:
Resonators 2MHz Ceramic Resonator Built in Capacitor 15pF 100 Ohms -40C - 85C Surface Mount 6.0 x 3.0 x 1.8 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,418
Expected 29-05-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹34.48 ₹34.48
₹29.91 ₹299.10
₹27.12 ₹678.00
₹26.00 ₹2,600.00
₹24.60 ₹6,150.00
₹23.57 ₹11,785.00
₹22.64 ₹22,640.00
Full Reel (Order in multiples of 4000)
₹22.64 ₹90,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Resonators
RoHS:  
REACH - SVHC:
2 MHz
SMD/SMT
0.5 %
CSMD-3
- 40 C
ECS-CTP
Reel
Cut Tape
MouseReel
Brand: ECS
Frequency Stability: 0.3 %
Height: 1.8 mm
Length: 6 mm
Load Capacitance: 15 pF
Operating Supply Voltage: 6 VDC, 15 VAC
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Type: Ceramic Resonator
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-CTE & ECS-CTP SMD Ceramic Resonators

ECS ECS-CTE and ECS-CTP SMD Ceramic Resonators include built-in capacitors to allow for a reduced component count. The resonators provide a low-cost frequency control solution for non-critical timing and when absolute frequency accuracy is not important. The components operate in a -40°C to +85°C temperature range with a 100V withstanding voltage and a ±0.5% frequency tolerance.