ECS-HCMPI-0402LRQ-R47M-T

ECS
520-HCMPI0402LRQR47M
ECS-HCMPI-0402LRQ-R47M-T

Mfr.:

Description:
Power Inductors - SMD 470nH 13.2A 20% 6.8 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹91.32 ₹2,73,960.00

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
470 nH
20 %
13.2 A
6.8 mOhms
Reel
Brand: ECS
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-HCMPI-0503Q Hi-Current Power Inductors

ECS ECS-HCMPI-0503Q Hi-Current Power Inductors offer low DCR, high efficiency, low acoustic noise, and low leakage flux noise in a 5.5mm x 5.3mm x 2.9mm sized package. The ECS-HCMPI-0503Q inductors are AEC-Q200 Grade 1 qualified (-40°C to +125°C) and are ideal for applications such as battery-powered devices, DC/DC converters, soft saturation, and high current power supplies.