ECS-MPIP0420-4R7MC

ECS
520-ECSMPIP04204R7MC
ECS-MPIP0420-4R7MC

Mfr.:

Description:
Power Inductors - SMD IND 4.7 H 3.0A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 01-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.64 ₹59.64
₹51.81 ₹518.10
₹47.52 ₹1,188.00
₹38.48 ₹3,848.00
₹36.34 ₹9,085.00
₹31.12 ₹15,560.00
₹27.67 ₹27,670.00
Full Reel (Order in multiples of 3000)
₹27.67 ₹83,010.00
₹26.84 ₹1,61,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
Shielded
4.7 uH
20 %
2.8 A
105 mOhms
3 A
- 55 C
+ 165 C
Standard
4.4 mm
4.2 mm
1.8 mm
ECS-MPIP0420
Reel
Cut Tape
MouseReel
Application: Battery Operated Devices, Handheld/Mobile Devices
Brand: ECS
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.