ECS-TXO-2016-33-250-TR

ECS
520-TXO-2016-33-250T
ECS-TXO-2016-33-250-TR

Mfr.:

Description:
TCXO Oscillators OSC TCXO 25.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,972

Stock:
3,972
Can Dispatch Immediately
On Order:
3,000
Expected 04-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹203.13 ₹203.13
₹177.04 ₹1,770.40
₹160.27 ₹4,006.75
₹153.75 ₹15,375.00
₹145.36 ₹36,340.00
₹139.77 ₹69,885.00
Full Reel (Order in multiples of 1000)
₹133.25 ₹1,33,250.00
₹123.00 ₹6,15,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
25 MHz
2.5 PPM
15 pF
3.3 V
3.3 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2 mm
1.6 mm
0.8 mm
ESC-TXO-2016
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 5.5 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXO-2016 SMD Oscillators

ECS TXO-2016 SMD Oscillators offer 9.5MHz to 60MHz frequency range with a typical 15pF High-density CMOS (HCMOS) output. These SMD oscillators feature a subminiature structure and are available in a low-profile 2.0mm x 1.6mm x 0.8mm ceramic package. The TXO-2016 SMD oscillators are RoHS compliant and operate at -30°C to +85°C operating temperature range. ECS TXO-2016 SMD Oscillators provide high stability and are ideal for wireless Internet of Things (IoT) applications.