ECXV-P35C2N-1000.000

ECS
520-ECXVP35C2N1000
ECXV-P35C2N-1000.000

Mfr.:

Description:
VCXO Oscillators 1000.000MHz 3.3V 25ppm-40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹688.17 ₹688.17
₹570.48 ₹5,704.80
₹542.63 ₹10,852.60
₹531.85 ₹26,592.50
₹518.38 ₹51,838.00
₹505.80 ₹1,01,160.00
₹494.12 ₹2,47,060.00
₹485.14 ₹4,85,140.00
₹481.54 ₹9,63,080.00

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
RoHS:  
VCXO
SMD-6
1 GHz
25 PPM
2.97 V
3.63 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
5 mm
1.3 mm
3.2 mm
ECXV-P
Tray
Brand: ECS
Current Rating: 68 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99