690-W05-260-044

EDAC
587-690-W05-260-044
690-W05-260-044

Mfr.:

Description:
USB Connectors Waterproof MINI USB "B" Type 5P (F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹548.92 ₹548.92
₹479.75 ₹4,797.50
₹450.10 ₹11,252.50
₹427.64 ₹21,382.00
₹407.87 ₹40,787.00
₹339.60 ₹3,39,600.00
₹321.63 ₹6,43,260.00

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Connectors
RoHS:  
Mini USB Type B Connectors
Jack (Female)
Solder
5 Contact
1 Port
1 A
Straight
Panel Mount
IP67
Bulk
Brand: EDAC
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: 690W
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Unit Weight: 1.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

Series 690W Waterproof USB & HDMI Connectors

EDAC Series 690W Waterproof USB and HDMI Connectors use a unique epoxy-sealing process that seals the entire back of the connector rather than at individual pins. This provides complete sealing with a smooth finish and guarantees no water ingress as fully tested to IP67 standards. The 690W waterproof USB and HDMI connectors are compatible with asynchronous and isochronous data transfer methods with a communication speed of 1.2Mbps or 480Mbps. These EDAC E-seal waterproof connectors come in standard USB Type-A, micro USB, mini USB Type-B, and HDMI Type-A variants.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

D-Sub Waterproof Connectors

EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.