FlashMax-8G

EETools
519-FLASHMAX-8G
FlashMax-8G

Mfr.:

Description:
Programmers - Universal & Memory Based High Speed Device Programmer 8 Unit

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,47,601.00 ₹6,47,601.00

Product Attribute Attribute Value Select Attribute
EETools
Product Category: Programmers - Universal & Memory Based
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Programming Systems
EPROM, EEPROM, NAND/NOR Flash, PLD, FPGA, Serial PROM, Parallel PROM, CMOS PROM, MCU Devices
1.2 V, 1.8 V, 2 V, 2.7 V, 3 V, 3.3 V, 5 V
Brand: EETools
Description/Function: High performance programming system to program leading high-density flash memory and other programmable devices
Dimensions: 15.5 in x 15 in x 5 in
Interface Type: USB
Positions/Sockets: 1 Socket
Product Type: Programmers - Universal & Memory Based
Series: FlashMax
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
3B991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.