MULTIMAX-8G+

EETools
519-MULTIMAX-8G+
MULTIMAX-8G+

Mfr.:

Description:
Programmers - Universal & Memory Based HI PERF STAND ALONE PRGRAMER FOR 8-SOCK
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,30,491.60 ₹4,30,491.60

Product Attribute Attribute Value Select Attribute
EETools
Product Category: Programmers - Universal & Memory Based
RoHS: N
Universal Programmers
EPROM, EEPROM, NAND/NOR Flash, PLD, FPGA, Serial PROM, Parallel PROM, CMOS PROM, MCU Devices
110 VAC to 230 VAC
Brand: EETools
Description/Function: Stand alone high quality production programmer
Dimensions: 15.5 in x 15 in x 5 in
Interface Type: USB
Positions/Sockets: 8 Socket
Product Type: Programmers - Universal & Memory Based
Subcategory: Embedded Solutions
Unit Weight: 8.86 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
3B991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.