RS232 E1

EMO Systems
126-RS232E1
RS232 E1

Mfr.:

Description:
Interface Modules 4 kV AC 576 kbit/s RS232 Medical Isolator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
7
Expected 03-04-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,943.90 ₹15,943.90
₹14,517.25 ₹1,45,172.50
₹13,990.78 ₹3,49,769.50
₹13,679.94 ₹6,83,997.00
100 Quote

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Interface Modules
RoHS:  
Isolators
576 kb/s
RS-232
2.4 V
15 V
- 40 C
+ 70 C
Bulk
Brand: EMO Systems
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994

FEATURED PRODUCTS
EMO SYSTEMS