MFLS250-1030

EOS Power
242-MFLS250-1030
MFLS250-1030

Mfr.:

Description:
Power Supplies - Chassis Mount POWERSUPPLY,MFLS250-1030

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,780.07 ₹4,74,721.68
₹19,683.05 ₹9,44,786.40
120 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
350 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
30 VDC
11.6 A
Open Frame
Industrial
4.5 mm (0.177 in)
2.5 mm (0.098 in)
1.5 mm (0.059 in)
MFLS250
Brand: EOS Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 350 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

MFLS250 Medical Grade Switching Power Supplies

EOS Power MFLS250 Medical Grade Switching Power Supplies provide fanless power with a power rating of 250W and up to 350W with air. These power supplies come with either screw terminals or JST connectors and feature thermal shutdown, dual fusing, and optional remote ON/OFF. The MFLS250 series is available with mounting options with 4" x 2" or 3" x 5" footprints and meets EN60601-1-2, 4th Edition standards for medical grade status. EOS Power MFLS250 Switching Power Supplies offer 4.5" x 2.5" x 1.5" standard dimensions, efficiency up to 94%, and a -40°C to +70°C operating temperature range.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.