MVPS1000-1012-R

EOS Power
242-MVPS1000-1012-R
MVPS1000-1012-R

Mfr.:

Description:
Power Supplies - Chassis Mount POWERSUPPLY,MVPS1000-1012-R

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 12
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,075.21 ₹9,13,805.04

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 kW
85 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
12 VDC
41.67 A
U-Bracket
4.245 kVAC
Medical
241.5 mm
127 mm
41 mm
Brand: EOS Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 12
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBE1000 Series Medical Power Supplies

Bel Power Solutions MBE1000 Series Medical Power Supplies feature an 85VAC to 264VAC wide universal AC input range offering up to 1000W of output power. These power supplies are designed and approved to the latest Medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II applications. The MBE1000 series power supplies provide high efficiency and high power density ensuring minimal power loss in end-use equipment. This facilitates higher reliability, easier thermal management, and meets regulatory approvals for environmentally-friendly end products. Bel Power Solutions MBE1000 Series AC-DC power supplies are ideal for use in medical, monitoring, home health equipment, and surgical devices.