ULP275-0348

EOS Power
242-ULP275-0348

ULP275-0348

Mfr.:

Description:
AC/DC Power Modules POWER SUPPLY ULP275-0348

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 60   Multiples: 60

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,726.10 ₹5,23,566.00
₹8,591.25 ₹10,30,950.00
300 Quote

Product Attribute Attribute Value
Bel Power Solutions
Product Category: AC/DC Power Modules
RoHS:  
275 W
85 VAC to 264 VAC, 390 VDC
1 Output
48 VDC
3.33 A
127 mm
76.2 mm
19.05 mm
Industrial
Brand: EOS Power
Case Style: Open Frame
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 60
Subcategory: Power Supplies