EPC2052

EPC
65-EPC2052
EPC2052

Mfr.:

Description:
GaN FETs EPC eGaN FET,100 V, 13.5 milliohm at 5 V, BGA 1.5 x 1.5

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,104

Stock:
12,104 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹229.22 ₹229.22
₹148.16 ₹1,481.60
₹100.63 ₹10,063.00
₹80.13 ₹40,065.00
₹73.71 ₹73,710.00
Full Reel (Order in multiples of 2500)
₹66.62 ₹1,66,550.00
₹60.10 ₹3,00,500.00
₹59.36 ₹5,93,600.00

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
BGA-6
N-Channel
1 Channel
100 V
8.2 A
13.5 mOhms
6 V, - 4 V
2.5 V
3.5 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 4.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.