EPC2102

EPC
65-EPC2102
EPC2102

Mfr.:

Description:
GaN FETs EPC eGaN Symetrical Half Bridge,60 V, 4.9 milliohm at 5 V, BGA 6.05 x 2.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹481.74 ₹12,04,350.00

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
BGA-75
N-Channel
2 Channel
60 V
30 A
4.9 mOhms
6 V, - 4 V
2.5 V
8 nC, 11 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Packaging: Reel
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 500
Subcategory: Transistors
Technology: GaN
Transistor Type: 2 N-Channel
Type: Half Bridge
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290040
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.