B32526T6565K

TDK
871-B32526T6565K
B32526T6565K

Mfr.:

Description:
Film Capacitors 5.6uF 400Vdc 10% MKT Boxed L/S=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1040   Multiples: 1040
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹464.97 ₹4,83,568.80
5,200 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
5.6 uF
400 VDC
Wire
Polyethylene Terephthalate (PET)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
24 mm (0.945 in)
General Film Capacitors
200 VAC
10 %
2 Pin
15 mm (0.591 in)
Straight
- 55 C
+ 125 C
B32526
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 1 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Part # Aliases: B32526T6565K000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B32*T Metallized Film Capacitors

TDK B32*T Metallized Polyester (MKT) and Polypropylene (MKP) Film Capacitors are low-profile capacitors available in several different series. TDK B32*T Metallized Polyester (MKT) and Polypropylene (MKP) Film Capacitors offer a multitude of crucial features.

General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.