B32560J0475K000

EPCOS / TDK
871-B32560J475K
B32560J0475K000

Mfr.:

Description:
Film Capacitors 4.7uF 63volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,313

Stock:
1,313
Can Dispatch Immediately
On Order:
2,000
Expected 16-04-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹261.43 ₹261.43
₹183.27 ₹1,832.70
₹151.83 ₹7,591.50
₹131.17 ₹13,117.00
₹123.98 ₹61,990.00
₹114.10 ₹2,28,200.00
₹110.50 ₹5,52,500.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
4.7 uF
63 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
9 mm (0.354 in)
9.8 mm (0.386 in)
General Film Capacitors
40 VAC
10 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Tradename: SilverCap
Type: Metallized Film Capacitors
Part # Aliases: B32560J475K
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99