B32560J6143J000

TDK
871-B32560J6143J000
B32560J6143J000

Mfr.:

Description:
Film Capacitors 14NF 5 % 400V FILM CAP POLY UNCOAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,618

Stock:
1,618 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.93 ₹41.93
₹18.82 ₹188.20
₹16.87 ₹1,687.00
₹13.60 ₹6,800.00
₹11.83 ₹11,830.00
₹11.09 ₹19,962.00
₹10.72 ₹57,888.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.014 uF
400 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
General Film Capacitors
200 VAC
5 %
2 Pin
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32560J6143J
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.