B32932A3473K000

EPCOS / TDK
871-B32932A3473K000
B32932A3473K000

Mfr.:

Description:
Safety Capacitors FILM CAP 47nF 10% 500VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,067

Stock:
2,067 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.38 ₹67.38
₹32.52 ₹325.20
₹29.56 ₹2,956.00
₹24.44 ₹12,220.00
₹22.82 ₹22,820.00
₹20.84 ₹41,680.00
₹20.12 ₹1,00,600.00
₹20.03 ₹5,00,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹73.67
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.047 uF
X2
305 VAC
Radial
15 mm (0.591 in)
500 VDC
18 mm
5 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
+ 105 C
10.5 mm
B3293* - X2 Heavy Duty
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Part # Aliases: B32932A3473K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99