B57127P508M301

EPCOS / TDK
871-B57127P508M301
B57127P508M301

Mfr.:

Description:
Inrush Current Limiters 500mOhms 30A 20% L/S 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,437

Stock:
7,437 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹129.37 ₹129.37
₹121.28 ₹606.40
₹117.69 ₹1,176.90
₹114.10 ₹2,852.50
₹112.30 ₹5,615.00
₹106.91 ₹21,382.00
₹106.01 ₹63,606.00
₹103.32 ₹1,03,320.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
30 A
500 mOhms
20 %
31 mm
7 mm
1 mm
7.5 mm
Bulk
B57127P0_M301
Brand: EPCOS / TDK
Power Rating: 12 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57127P 508M301
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

InRush Current Limiters

EPCOS / TDK InRush Current Limiters are designed to limit the current at turn-on by high resistance when they are cold. These current limiters provide reduced power as the resistance decreases by a factor of 10 to 50. The InRush current limiters handle higher inrush current than fixed resistors and have the same power consumption. The EPCOS / TDK InRush Current Limiters current limiters are used in applications such as switch-mode power supplies and soft-start motors.

P11/P13/P27 Inrush Current Limiting Thermistors

EPCOS features Inrush Current Limiting NTC Thermistors in the P11/P13/P27 series. The P11/P13/P27 series features a 13mm diameter thermistor disk with a UL94 V-0 flame-retardant coating, kinked leads of tinned copper wire, and 7.5mm lead spacing. The series provides high electrical stability with a resistance tolerance of ±20%. EPCOS P11/P13/P27 series Inrush Current Limiting NTC Thermistors are well-suited for peripheral communication equipment such as switch-mode power supplies and motors.