B57235S0809M051

EPCOS / TDK
871-B57235S0809M051
B57235S0809M051

Mfr.:

Description:
Inrush Current Limiters S 235/8 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.22 ₹42.22
₹38.81 ₹388.10
₹37.73 ₹1,886.50
₹36.74 ₹3,674.00
₹36.65 ₹9,162.50
₹34.86 ₹17,430.00
Full Reel (Order in multiples of 1500)
₹32.88 ₹49,320.00
₹30.37 ₹91,110.00
₹30.01 ₹1,35,045.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹58.40
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
3.5 A
115 VAC, 230 VAC
8 Ohms
20 %
9.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S235 9.5mm
Brand: EPCOS / TDK
Dissipation Factor DF: 9 mW/K
Power Rating: 1.8 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57235S809M51
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99