B57237S0100M054

EPCOS / TDK
871-B57237S100M54
B57237S0100M054

Mfr.:

Description:
Inrush Current Limiters 10 Ohms 3.7amps 3060k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,623

Stock:
16,623 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.35 ₹85.35
₹80.77 ₹807.70
₹72.41 ₹3,620.50
₹69.81 ₹6,981.00
₹65.85 ₹16,462.50
₹65.40 ₹32,700.00
Full Ammo Pack (Order in multiples of 750)
₹55.16 ₹41,370.00
₹52.56 ₹1,18,260.00
₹52.47 ₹2,36,115.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
3.7 A
115 VAC, 230 VAC
10 Ohms
20 %
15 mm
7 mm
0.8 mm
7.5 mm
- 55 C
+ 170 C
Ammo Pack
NTC THERMISTOR ICL, S237 15mm
Brand: EPCOS / TDK
Dissipation Factor DF: 17 mW/K
Power Rating: 3.1 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 750
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57237S100M54
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99