B57504K103A9

TDK
871-B57504K103A9
B57504K103A9

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K OHM 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹473.35 ₹473.35
₹421.17 ₹2,105.85
₹379.24 ₹3,792.40
₹352.22 ₹8,805.50
₹336.38 ₹16,819.00
₹295.38 ₹29,538.00
₹250.65 ₹50,130.00
₹249.72 ₹1,49,832.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
B57504
3625 K
10 kOhms
2 %
PCB Mount
Wire Lead
- 20 C
+ 150 C
6.8 mm
48 mm
6.8 mm
23 mm
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Part # Aliases: B57504K 103A 9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.