B59060A0080A010

EPCOS / TDK
871-B59060A0080A010
B59060A0080A010

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 80C 12Vdc 4ohms Disc PTC Heating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,001

Stock:
3,001 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹112.30 ₹112.30
₹106.91 ₹1,069.10
₹103.32 ₹2,583.00
₹102.42 ₹5,121.00
₹101.52 ₹10,152.00
₹93.43 ₹23,357.50
₹92.54 ₹46,270.00
₹83.55 ₹83,550.00
₹77.71 ₹1,55,420.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
Heater Element Round shape
9 Ohms
30 %
Clamp Mount
Pressure Contacts
- 40 C
+ 100 C
Tray
Brand: EPCOS / TDK
Diameter: 12 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Voltage: 12 V
Part # Aliases: B59060A80A10
Unit Weight: 1.119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.