B65879A0000R087

EPCOS / TDK
871-B65879A0000R087
B65879A0000R087

Mfr.:

Description:
Ferrite Cores & Accessories PQ32/20 N87 Set of 2-1pc Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹459.98 ₹459.98
₹313.54 ₹3,135.40
₹265.03 ₹6,625.75
₹230.89 ₹11,544.50
₹200.34 ₹24,040.80
₹194.95 ₹2,10,546.00
₹193.16 ₹4,86,763.20

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ32/20
Ferrite Cores
Ungapped
PQ Core
32 x 20
6.3 uH
- 20 %, + 30 %
N87
Bulk
Brand: EPCOS / TDK
Inside Diameter: 13.45 mm
Outside Diameter: 19 mm
Outside Height: 10.25 mm
Outside Length: 32 mm
Outside Width: 22 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 120
Subcategory: Ferrites
Part # Aliases: B65879AR87
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504909000
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.