B72314S2461K101

EPCOS / TDK
871-B72314S2461K101
B72314S2461K101

Mfr.:

Description:
Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,263

Stock:
6,263 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60.19 ₹60.19
₹38.45 ₹384.50
₹33.69 ₹3,369.00
₹30.73 ₹7,682.50
₹29.38 ₹10,283.00
₹28.75 ₹30,187.50
₹26.95 ₹75,460.00
₹26.68 ₹1,40,070.00
₹26.59 ₹2,69,888.50

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
5 kA
150 J
260 pF
- 40 C
+ 105 C
Bulk
Brand: EPCOS / TDK
Height: 18 mm
Lead Spacing: 7.5 mm
Length: 14 mm
Factory Pack Quantity: 350
Subcategory: Varistors
Tolerance: 10 %
Type: Leaded Varistor
Width: 8.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99

S14, S10, & S07 SIOV Metal Oxide Leaded Varistors

EPCOS / TDK S14, S10, and S07 SIOV Metal Oxide Leaded Varistors are engineered for use in communication systems, household appliances, and power supply units. These high-performance varistors are also ideal for consumer and power metering applications. EPCOS / TDK S14, S10, and S07 SIOV Metal Oxide Leaded Varistors are constructed using a round leaded varistor element, UL 94V-0 flame-retardant epoxy resin coating, and tinned wire terminals. All three variants are RoHS compliant.

S14 SIOV Metal Oxide Leaded Varistors

Epcos TDK S14 SIOV Metal Oxide Leaded Varistors are high-performance varistors with a small ø14mm disk and wide 130VRMS to 625VRMS operating voltage range. These compact varistors feature a 4.5kA to 6kA peak surge current range and 260pF to 440pF capacitance range. Applications include consumer, power metering, communication systems, household appliances, and power supply units.