B72520T0140K072

TDK
871-B72520T0140K072
B72520T0140K072

Mfr.:

Description:
Varistors 250V 1200uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
₹19.66 ₹2,35,920.00

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive High Speed Dataline CAN/FD, FLEXRAY
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
38 V
- 55 C
+ 125 C
Reel
Brand: TDK
Current Rating: 1 A
Product Type: Varistors
Factory Pack Quantity: 12000
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Part # Aliases: B72520T140K72
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.