B82453C0275A000

EPCOS / TDK
871-B82453C0275A000
B82453C0275A000

Mfr.:

Description:
NFC/RFID Transponder Coils 7.2mH 3% Transpondr 3D Z Coil AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,386

Stock:
5,386 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹473.46 ₹473.46
₹389.91 ₹3,899.10
₹383.62 ₹9,590.50
₹362.06 ₹18,103.00
₹327.02 ₹32,702.00
₹309.05 ₹1,54,525.00
Full Reel (Order in multiples of 900)
₹266.82 ₹2,40,138.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NFC/RFID Transponder Coils
RoHS:  
11.5 mm x 12.5 mm x 3.6 mm
7.2 mH
3 %
165 Ohms
19.5
400 kHz
- 40 C
+ 85 C
Ferrite
AEC-Q200
3D TRANSPONDER
Reel
Cut Tape
Brand: EPCOS / TDK
Height: 3.6 mm
Length: 12.5 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 900
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 11.5 mm
Part # Aliases: B82453C275A
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

B82453C Series 3D Transponder Coils

TDK B82453C Series 3D Transponder Coils offer a long receiving distance at 125kHz and high sensitivity in all orientations (X/Y/Z). These coils feature a special core geometry, laser-welded construction, high thermal class wire, and a ferrite core with stability in temperature. The TDK B82453C series is AEC-Q200 qualified and RoHS compatible. The 3D transponder coils are suitable for pick-and-place and automatic optical inspection (AOI) as well as suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020E.