B82731M2401A033

EPCOS / TDK
871-B82731M2401A033
B82731M2401A033

Mfr.:

Description:
Common Mode Filters / Chokes D CORE-CHOKE 2X68MH 0.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,693

Stock:
6,693 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹154.52 ₹154.52
₹139.25 ₹1,392.50
₹130.27 ₹3,256.75
₹126.67 ₹12,667.00
₹120.39 ₹30,097.50
₹103.32 ₹82,656.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Filters / Chokes
RoHS:  
REACH - SVHC:
B82731M
Vertical Mount
Through Hole
2 Channel
68 mH
- 30 %, + 50 %
400 mA
3 Ohms
- 40 C
+ 125 C
21 mm x 20 mm
21 mm
15 mm
20 mm
Tray
Common Mode Chokes
Power Line
Brand: EPCOS / TDK
Core Material: Ferrite
Lead Diameter: 0.6 mm
Lead Spacing: 12.5 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82731M2401A33
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

D-Core EMC Power Chokes

EPCOS / TDK D-Core EMC Power Chokes offer a 250VAC rated voltage, 3.3mH to 100mH inductance range, and 4.6A maximum rated current. These chokes feature high resonance frequency due to 2-section winding, low leakage due to closed core shape, high pulse strength, and low whirring noise. Construction of these D core chokes includes a current-compensated double choke, closed rectangular ferrite core, and closed plastic coil former that is UL 94V-0 rated. EPCOS / TDK D Core Chokes are ideal for suppressing common-mode interferences.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.