B82804A0264A210

EPCOS / TDK
871-B82804A264A210
B82804A0264A210

Mfr.:

Description:
Pulse Transformers 264uH, 2 Outputs Turns Ratio: 1:1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,714

Stock:
3,714 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹287.49 ₹287.49
₹260.54 ₹2,605.40
₹242.57 ₹6,064.25
₹239.87 ₹23,987.00
₹229.99 ₹57,497.50
Full Reel (Order in multiples of 850)
₹206.63 ₹1,75,635.50
₹196.75 ₹3,34,475.00
₹187.77 ₹7,98,022.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
264 uH
6.7 mm
6.1 mm
5.4 mm
Brand: EPCOS / TDK
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: B82804A
Factory Pack Quantity: 850
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: B82804A264A210
Unit Weight: 1.109 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509010
TARIC:
8504318090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

B82804A Gate Drive Transformers

EPCOS B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. EPCOS B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500VDC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85ºC and operating temperatures of up to +125ºC. Applications include half- and full-bridge converters as well as in frequency converters or inverters.